What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NL27WZ00US

3.6ns@ 5V, 50pF 2 2 1.65V 5.5V 32mA NAND Gate LCX 32mA SMD mount 800μm(height)
$ 0.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL27WZ00US.

IHS

Datasheet6 pages15 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NL27WZ00US symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.102
$ 0.102
Stock
381,429
2,097,939
2,097,939
Authorized Distributors
2
6
6
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
NAND
NAND
NAND
Number of Circuits
2
2
2
Number of Inputs
2
2
2
Propagation Delay
4.9 ns
5.7 ns
5.7 ns
Low Level Output Current
24 mA
32 mA
32 mA
High Level Output Current
32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-06-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

NAND NLX2G00 e4 Tape & Reel (TR) logic gate circuit 3.6ns @ 5V 50pF 0.5mm 32mA 32mA 5.5V
2.4ns 2 4 2 1.65V 5.5V 2-Input NAND Gate,NAND CMOS ULLGA-8 threaded mounting,glue mount
2.4ns 2 4 2 1.65V 5.5V 2-Input NAND Gate,NAND CMOS ULLGA-8 threaded mounting,glue mount
Texas InstrumentsSN74LVC2G00DCUR
NAND 74LVC2G00 EAR99 74LVC logic gate circuit 3.3ns @ 5V 50pF 900mum 32mA 32mA 5.5V
Texas InstrumentsSN74LVC2G38DCUR
2-ch, 2-input, 1.65-V to 5.5-V NAND gates with open-drain outputs 8-VSSOP -40 to 125
Texas InstrumentsSN74LVC2G00YZPR
NAND 74LVC2G00 EAR99 74LVC logic gate circuit 3.3ns @ 5V 50pF 500mum 32mA 32mA 5.5V

Descriptions

Descriptions of onsemi NL27WZ00US provided by its distributors.

3.6ns@ 5V,50pF 2 2 1.65V 5.5V 32mA NAND Gate LCX 32mA SMD mount 800μm(height)
IC 27WZ Series, Dual 2-INPUT Nand Gate, PDSO8, US-8, Gate
NAND Gate 2-Element 2-INCMOS 8-Pin US T/R
NL27WZ00US, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd