onsemi NL17SZ16DFT2G

NL17SZ16DFT2G Non-inverting Schmitt Trigger Buffer, 1.65 to 5.5 V, 5-PIN SC-88A
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL17SZ16DFT2G.

IHS

Datasheet13 pages3 years ago

HQonline

Upverter

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-0.79%

CAD Models

Download onsemi NL17SZ16DFT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-12-07
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-88A (SC-70-5/SOT-353)
ON SEMICONDUCTOR M74VHC1GT50DFT1G Buffer, Non-Inverting, Shifter, 1.65V to 5.5V, SOT-353-5
32mA 1.65V~5.5V 32mA SOT-353 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi NL17SZ16DFT2G provided by its distributors.

NL17SZ16DFT2G NON-INVERTING SCHMITT TRIGGER BUFFER, 1.65 TO 5.5 V, 5-PIN SC-88A
1μA Non-inverting Push-pull type 1 1 1 1 1.65V 5.5V 32mA Buffer,Non-Inverting Single ended 32mA SMD mount,glue mount 1mm(height)
The NL17SZ16 MiniGate is a single Buffer operating from 1.65-5.5 V available in either the very popular SC70/SC88a/SOT-353 pacakge or the tiny 1.6 X 1.6 X .6 mm SOT553 package.
Logic Family / Base Number:-; Logic Device Type:buffer, Non Inverting; Logic Case Style:sot-353; No. Of Pins:5Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Ic Family:17Sz; Logic Ic Base Number:-; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NL17SZ16DFT2G.