onsemi NL17SZ07DFT2G

NL17SZ07 Series 1.65 to 5.5 V Single Non Inverting Buffer w/ Open Drain - SC70-5
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL17SZ07DFT2G.

IHS

Datasheet13 pages3 years ago

Upverter

JRH Electronics

Farnell

Newark

Inventory History

3 month trend:
+1218%

CAD Models

Download onsemi NL17SZ07DFT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.042
$ 0.042
Stock
4,155,065
8,154,523
8,154,523
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-
32 mA
32 mA
Propagation Delay
12 ns
8.4 ns
8.4 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-88A (SC-70-5/SOT-353)
ON SEMICONDUCTOR M74VHC1GT50DFT1G Buffer, Non-Inverting, Shifter, 1.65V to 5.5V, SOT-353-5
17SZ06 e3 17SZ Tape & Reel (TR) logic gate circuit 3ns @ 5V 50pF 1mm - 32mA 3.25V

Descriptions

Descriptions of onsemi NL17SZ07DFT2G provided by its distributors.

NL17SZ07 Series 1.65 to 5.5 V Single Non Inverting Buffer w/ Open Drain - SC70-5
Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-88A T/R
1μA Non-inverting Open drain 1 1 1 1 1.65V 5.5V 24mA Buffer,Non-Inverting Single ended 30000,SC-70,SOC-323,SOD-123,SOT-353,SOT-363 SMD mount,glue mount 1.1mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NL17SZ07DFT2G.