Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NDS8410A

2.5W(Ta) 3V@ 250µA 22nC@ 5V 1individualNChannel 30V 12mΩ@ 10.8A, 10V 1.62pF@15V SOIC-8 SMD mount
$ 0.715
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NDS8410A.

IHS

Datasheet5 pages21 years ago
Datasheet0 pages0 years ago

Newark

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2011-12-13
LTD Date2012-06-13

Related Parts

onsemiFDS4410A
Transistor,Mosfet,N-Channel,30V V(Br)Dss,10A I(D),So
onsemiFDS9412
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 7.9A Ta 7.9A 2.5W 5ns
onsemiSI4431DY
Trans MOSFET P-CH 30V 6.3A 8-Pin SOIC N T/R
Transistor MOSFET Array Dual N-CH 60V 6.5A 8-Pin SOIC T/R
Transistor MOSFET Array Dual N-CH 60V 5.3A 8-Pin SOIC T/R
Transistor MOSFET Array Dual N-CH 60V 5.3A 8-Pin SOIC T/R

Descriptions

Descriptions of onsemi NDS8410A provided by its distributors.

2.5W(Ta) 3V@ 250µA 22nC@ 5V 1individualNChannel 30V 12mΩ@ 10.8A,10V 1.62pF@15V SOIC-8 SMD mount
Trans MOSFET N-CH 30V 10.8A 8-Pin SOIC N T/R
This N-Channel MOSFET are produced using Fairchild’s proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance and provide superior switching performance. These devices are particularly suited for low voltage applications such as notebook computer power management and other battery powered circuits where fast switching, low inline power loss, and resistance to transients are needed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd