onsemi FDS9412

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 7.9A Ta 7.9A 2.5W 5ns
$ 0.263
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS9412.

IHS

Datasheet5 pages26 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

iiiC

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1997-11-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-12-13
LTD Date2012-06-13

Related Parts

onsemiFDS4410A
Transistor,Mosfet,N-Channel,30V V(Br)Dss,10A I(D),So
onsemiSI4431DY
Trans MOSFET P-CH 30V 6.3A 8-Pin SOIC N T/R
onsemiSI4466DY
N-Ch MOSFET 20V 15A 7.5mΩ@4.5V 2.5W 12V 47nC@5V 4.7nF@10V SOP SMD 4.9mm×3.9mm×1.75mm
onsemiSI9926DY
MOSFET - 2 N- 20V 6.5 A (Ta) 900mW (Ta) 8-SOIC

Descriptions

Descriptions of onsemi FDS9412 provided by its distributors.

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 7.9A Ta 7.9A 2.5W 5ns
2.5W(Ta) 2V@ 250µA 22nC@ 10V 1individualNChannel 30V 22mΩ@ 7.9A,10V 830pF@15V SOIC-8 SMD mount
Trans MOSFET N-CH 30V 7.9A 8-Pin SOIC N T/R
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:7.9A; On Resistance, Rds(on):0.022ohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:8-SOIC ;RoHS Compliant: Yes
This N-Channel Logic Level MOSFET is produced using Fairchild Semiconductor’s advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance. These devices are particularly suited for low voltage applications such as notebook computer DC-DC converter where fast switching, low conduction loss and

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd