onsemi NDP6060L

N-Channel Logic Level Enhancement Mode Field Effect Transistor 60V, 48A, 25mΩ
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NDP6060L.

IHS

Datasheet12 pages28 years ago
Datasheet8 pages3 years ago

Upverter

Future Electronics

onsemi

Farnell

Inventory History

3 month trend:
+35.94%

CAD Models

Download onsemi NDP6060L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

MOSFET N-CH 60V 59A TO-220AB
InfineonIRFZ44VPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 16.5 Milliohms;ID 55A;TO-220AB;PD 115W;-55de
onsemiFQP50N06L
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 52.4 A, 21 mΩ, TO-220
InfineonAUIRFB3806
Automotive Q101 60V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package
InfineonAUIRFZ44V
Automotive Q101 60V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package
onsemiNDP6060
N-Channel Enhancement Mode Field Effect Transistor 60V, 48A, 25mΩ

Descriptions

Descriptions of onsemi NDP6060L provided by its distributors.

N-Channel Logic Level Enhancement Mode Field Effect Transistor 60V, 48A, 25mΩ
Trans MOSFET N-CH 60V 48A 3-Pin(3+Tab) TO-220AB Rail
Power MOSFET, N Channel, 60 V, 48 A, 0.025 ohm, TO-220, Through Hole
60V 48A 100W 20m´Î@10V24A 2V@250Ã×A N Channel TO-220(TO-220-3) MOSFETs ROHS
Power Field-Effect Transistor, 48A I(D), 60V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
100W(Tc) 16V 2V@ 250µA 60nC@ 5 V 1individualNChannel 60V 20mΩ@ 24A,10V 48A 2nF@25V TO-220-3 Through hole mounting 10.67mm*4.7mm*16.3mm
MOSFET, N, LOGIC, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:48A; Drain Source Voltage Vds:60V; On Resistance Rds(on):25mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:100W; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:48A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Lead Spacing:2.54mm; No. of Transistors:1; Package / Case:TO-220; Power Dissipation Pd:100W; Power Dissipation Pd:100W; Pulse Current Idm:144A; SMD Marking:NDP6060L; Termination Type:Through Hole; Voltage Vds Typ:60V; Voltage Vgs Max:2V; Voltage Vgs Rds on Measurement:5V; Voltage Vgs th Max:2V
These logic level N-Channel enhancement mode power field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulses in the avalanche and commutation modes. These devices are particularly suited for low voltage applications such as automotive, DC/DC converters, PWM motor controls, and other battery powered circuits where fast switching, low in-line power loss, and resistance to transients are needed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDP6060L.