Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV8537MN250R2G

NCV8537MN250R2G, Ldo Voltage Regulator, 500MA, 2.5V +/-0.9%, 2.9TO12 Vin, 10-PIN Dfn
$ 1.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV8537MN250R2G.

IHS

Datasheet18 pages6 years ago

Master Electronics

onsemi

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCV8537MN250R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-10-18
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NCP3337 Series 0.5 A 1.25 to 10 V ADJ SMT Low Dropout Regulator - DFN-10EP
LDO Regulator, 500 mA, Low Iq, Ultra-High Accuracy, with Enable Vout: 2.5 V
LDO Regulator, 500 mA, Low Iq, Ultra-High Accuracy, with Enable Vout: 3.0 V
LDO Regulator 500mA 3.3V Shutdown DFN8EP | Microchip Technology Inc. MCP1725-3302E/MC
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.35V Dropout, CMOS, PDSO8
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.35V Dropout, CMOS, PDSO8

Descriptions

Descriptions of onsemi NCV8537MN250R2G provided by its distributors.

NCV8537MN250R2G, LDO VOLTAGE REGULATOR,500MA,2.5V +/-0.9%,2.9TO12 VIN,10-PIN DFN
NCV8537 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 340mV 950mum 500mA -40C~125C
220μA positive electrode Fixed 500mA 1 2.5V 2.9V 2.5V 12V 340mV@ 500mA (Typ) 0.04mV/mA(Typ) 0.04mV/V(Typ) DFN SMD mount,glue mount 3mm*3mm*950μm
LDO, 500MA, 2.5V, PG, 10DFN; Primary Input Voltage:12V; Output Voltage Fixed:2.5V; Dropout Voltage Vdo:340mV; No. of Pins:10; Output Current:500mA; Voltage Regulator Case Style:DFN; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:8537

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd