Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV59152DSADJR4G

LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response Adjustable
$ 2.173
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV59152DSADJR4G.

JRH Electronics

Datasheet14 pages4 years ago

onsemi

Augswan

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.54%

CAD Models

Download onsemi NCV59152DSADJR4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-01-19
Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 5.0V version
NCP59150 Series 1.5 A Adjustable Output LDO Transient Response Regulator D2PAK-5
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 5.0V version Automotive
1.5A Cmos Ldo, Vout=5.0V, Extended Temp; |Microchip Technology MCP1827T-ADJE/ET
STMicroelectronicsLD1086D2M33TR
LD1086 Series 1.5 A 3.3 V Fixed Output Positive Voltage LDO Regulator - D2PAK/A
STMicroelectronicsLD1086D2MTR
LDO Regulator Pos 1.25V to 15V 1.5A Automotive 4-Pin(3+Tab) D2PAK/A T/R

Descriptions

Descriptions of onsemi NCV59152DSADJR4G provided by its distributors.

LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response Adjustable
LDO Regulator Pos 1.5A Automotive 6-Pin(5+Tab) D2PAK T/R
NCP59151 Series 1.5 A Adjustable Output SMT VLDO Voltage Regulator - D2PAK-5
Adjustable Positive LDO Regulator, 0.5V Dropout, CMOS, PSSO5
Adjustable 1.5A 1 1.24V 2.24V 13V 13.5V 500mV@ 1.5A 1% 0.5% D2PAK-5 , 4.57mm
NCV59152DSADJ Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 300mV 4.572mm 1.5A -40C~125C
LDO, 13.5VIN, 0.3VDO, 1.5A, ADJ, 5D2PAK; Output Type: Adjustable; Input Voltage Min: 0V; Input Voltage Max: 13.5V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Curren
LDO, 13.5VIN, 0.3VDO, 1.5A, ADJ, 5D2PAK; Primary Input Voltage:13.5V; Dropout Voltage Vdo:300mV; Voltage Regulator Case Style:TO-263; No. of Pins:5; Output Current:1.5A; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd