Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP59152DSADJR4G

NCP59150 Series 1.5 A Adjustable Output LDO Transient Response Regulator D2PAK-5
$ 1.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP59152DSADJR4G.

IHS

Datasheet14 pages4 years ago

HQonline

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.84%

CAD Models

Download onsemi NCP59152DSADJR4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-01-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 5.0V version
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response Adjustable
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 5.0V version Automotive
1.5A Cmos Ldo, Vout=5.0V, Extended Temp; |Microchip Technology MCP1827T-ADJE/ET
STMicroelectronicsLD1086D2M33TR
LD1086 Series 1.5 A 3.3 V Fixed Output Positive Voltage LDO Regulator - D2PAK/A
STMicroelectronicsLD1086D2MTR
LDO Regulator Pos 1.25V to 15V 1.5A Automotive 4-Pin(3+Tab) D2PAK/A T/R

Descriptions

Descriptions of onsemi NCP59152DSADJR4G provided by its distributors.

NCP59150 Series 1.5 A Adjustable Output LDO Transient Response Regulator D2PAK-5
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response Adjustable
positive electrode Adjustable 1.5A 1 1.24V 2.24V 13V 13.5V 500mV@ 1.5A 1% 0.5% D2PAK-5 SMD mount,glue mount 4.57mm(height)
NCP59152DSADJ Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 300mV 4.572mm 1.5A -40C~125C
Output Type:adjustable; Input Voltage Min:2.24V; Input Voltage Max:13.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:1.5A; Dropout Voltage Vdo:300Mv; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP59152DSADJR4G.