Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV5662DSADJR4G

NCV5662 Series 2 A 0.9 to 7 V ADJ LDO Linear Regulator w/ Enable - D2PAK-5

$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV5662DSADJR4G.

IHS

Datasheet15 pages6 years ago

Farnell

onsemi

Newark

Future Electronics

Inventory History

3 month trend:
-80.95%

CAD Models

Download onsemi NCV5662DSADJR4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-08-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Linear Voltage Regulator, LDO, Fast Response, 2.0 A, with Enable, V out : Adj
NCP5662 Series 2 A 3.3 V Fixed Output LDO Linear Regulator with Enable- TO-263-5
Linear Voltage Regulator, LDO, Fast Response, 2.0 A, with Enable, V out : 1.8 V
1.5A Cmos Ldo, Vout=5.0V, Extended Temp; |Microchip Technology MCP1827T-ADJE/ET

Descriptions

Descriptions of onsemi NCV5662DSADJR4G provided by its distributors.

NCV5662 Series 2 A 0.9 to 7 V ADJ LDO Linear Regulator w/ Enable - D2PAK-5
NCV5662DSADJR4G, LDO VOLTAGE REGULATOR, ADJUSTABLE 2A, 1.2 TO 3.3 V, 5-PIN D2PAK
LDO, AEC-Q100, ADJ, 0.35A, TO-263; Output Type: Adjustable; Input Voltage Min: 2V; Input Voltage Max: 9V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 900mV; Adjustable Output Voltage Max: -; Output Current: 2A;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV5662DSADJR4G.