Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCS7101SN1T1

Operational Amplifier, 1 Func, 9000uV Offset-Max, CMOS, PDSO5
$ 0.349
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCS7101SN1T1.

IHS

Datasheet16 pages20 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCS7101SN1T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.349
$ 0.377
Stock
930,310
3,601,792
Authorized Distributors
2
6
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.7 V/µs
0.7 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
65 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
-
1.8 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
1.13 mA
1.13 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp -40deg C to +85deg C
Operational Amplifier with sub-one volt operation, shutdown pin, Rail to Rail I/O
Operational Amplifier with sub-one volt operation, shutdown pin, Rail to Rail I/O

Descriptions

Descriptions of onsemi NCS7101SN1T1 provided by its distributors.

Operational Amplifier, 1 Func, 9000uV Offset-Max, CMOS, PDSO5
Operational Amplifiers - Op Amps 1.8-10V Sngl Rail to
Op Amp Single GP R-R I/O ±5V/10V 5-Pin TSOP T/R
Non-RoHS Compliant R-PDSO-G5 TIN LEAD Tape & Reel (TR) op amp amplifier circuit 3mm 1pA -5V 1000kHz
1.13mA 1.2V/μs 140nV/rtHz@ ±2.5V 1MHz Rail to Rail 72mA 1 1 600μV 1pA General Purpose TSOP-5 SMD mount,glue mount 1mm(height)
NCS7101SN1T1, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd