What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCS2201SN1T1G

Comparator Single R-R I/O 6V 6-Pin TSOP T/R
$ 0.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCS2201SN1T1G.

IHS

Datasheet19 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.23
$ 0.23
Stock
279,457
234,533
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
-
6
Input Offset Voltage (Vos)
8 mV
8 mV
Propagation Delay
-
1.1 µs
Power Supply Rejection Ratio (PSRR)
-
80 dB
Common Mode Rejection Ratio
-
80 dB
Min Supply Voltage
-
850 mV
Max Supply Voltage
6 V
6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-01-16
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2005-12-31
LTD Date2006-06-30

Descriptions

Descriptions of onsemi NCS2201SN1T1G provided by its distributors.

Comparator Single R-R I/O 6V 6-Pin TSOP T/R
Comparator, 1 Func, 8000uV Offset-Max, 1100ns Response Time, CMOS, PDSO6
NCS2201SN1T1G, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd