Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCS2001SN2T1G

Operational Amplifier with sub-one volt operation, Rail to Rail I/O Pinout Style: 2
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCS2001SN2T1G.

Inventory History

3 month trend:
+59.29%

CAD Models

Download onsemi NCS2001SN2T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.24
$ 0.208
Stock
352,806
280,421
Authorized Distributors
6
2
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
7.5 mV
7.5 mV
Power Supply Rejection Ratio (PSRR)
55 dB
55 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
900 mV
900 mV
Max Supply Voltage
3.5 V
3.5 V
Operating Supply Current
820 µA
820 µA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Operational Amplifier with sub-one volt operation, Rail to Rail I/O Pinout Style: 2
Operational Amplifier with sub-one volt operation, shutdown pin, Rail to Rail I/O
Operational Amplifier with sub-one volt operation, shutdown pin, Rail to Rail I/O

Descriptions

Descriptions of onsemi NCS2001SN2T1G provided by its distributors.

Operational Amplifier with sub-one volt operation, Rail to Rail I/O Pinout Style: 2
NCS2001 Series 0.9 V 1.4 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5
NCS2001SN2T1G LOW VOLTAGE OP AMP, 1.4MHZ RAIL-RAIL, 0.9 TO 7 V, 5-PIN SOT-23
1 10pA 1.4MHz SOT-23-5 Operational Amplifier ROHS
820μA 1.6V/μs 100nV/rtHz 1.4MHz 60dB shutdown Rail to Rail 96mA 1 1 ±3.5V,7V 500μV 10pA General Purpose TSOP-5 SMD mount,glue mount 3mm*1.5mm*1mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd