Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP717AMX330TCG

LDO Regulator, 300 mA, Low Iq, High PSRR, Low Noise 3.3V, Active Discharge Rdis=1.2kOhms
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP717AMX330TCG.

IHS

Datasheet17 pages10 years ago

Augswan

onsemi

Newark

CAD Models

Download onsemi NCP717AMX330TCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-05-10
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2021-07-29
LTD Date2022-01-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

LDO Regulator, 300 mA, Low Iq, High PSRR, Low Noise 3.3V, No Active Discharge
LDO Regulator, 300 mA, Low Iq, High PSRR, Low Noise 3.3V, Active Discharge Rdis=120 Ohms
LDO Regulator, 300 mA, Low Iq, High PSRR, Low Noise 3.1V, No Active Discharge
LDO REGULATOR; Primary Input Voltage: 5.5V; Output Voltage Fixed: 3V; Dropout Volt
Texas InstrumentsLP5907SNX-2.8/NOPB
250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable
Texas InstrumentsLP5907UVX19/NOPB
250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable

Descriptions

Descriptions of onsemi NCP717AMX330TCG provided by its distributors.

LDO Regulator, 300 mA, Low Iq, High PSRR, Low Noise 3.3V, Active Discharge Rdis=1.2kOhms
Fixed Positive LDO Regulator, 3.3V, 0.23V Dropout, PMOS, PDSO4
LDO Regulator Pos 3.3V 0.3A 4-Pin XDFN EP T/R
Tape & Reel (TR) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 155mV 0.65mm 300mA -40C~125C TJ
Ic, Ldo Volt Reg, 0.3A, 3.3V, Xdfn-4; Output Type:Fixed; Input Voltage Min:1.8V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:300Ma Rohs Compliant: Yes |Onsemi NCP717AMX330TCG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd