onsemi NCP693DMN08TCG

Linear Voltage Regulator, CMOS LDO, 1.0 A Vout: 0.8 V
$ 0.581
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP693DMN08TCG.

IHS

Datasheet13 pages16 years ago

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP693DMN08TCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-09-24
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2018-01-10
LTD Date2018-07-10
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Linear Voltage Regulator, CMOS LDO, 1.0 A Vout: 0.8 V
IC REG LDO 1V 1A 6UDFN / LDO Regulator Pos 1V 1A 6-Pin UDFN EP T/R
Linear Voltage Regulator, CMOS LDO, 1.0 A Vout: 1.2 V
STMicroelectronicsLD39100PU12R
LD39100 Series 1 A 1.2 V Low Noise LDO Voltage Regulator - DFN-6 (3x3)
STMicroelectronicsLD39100PUR
LD39100 Series 1 A 0.8 to 4.5 V ADJ Low Noise LDO Regulator -DFN-6(3 x 3mm)

Descriptions

Descriptions of onsemi NCP693DMN08TCG provided by its distributors.

Linear Voltage Regulator, CMOS LDO, 1.0 A Vout: 0.8 V
NCP693DMN08TCG, LDO VOLTAGE REGULATOR, 1A, 0.8 V 1%, 1.6 TO 6.5 VIN, 6-PIN UDFN
Fixed Positive LDO Regulator, 0.8V, 1.65V Dropout, CMOS, PDSO6
LDO Regulator Pos 0.8V 1A 6-Pin UDFN EP T/R
The NCP693 series of fixed output low dropout linear regulators are designed for portable battery powered applications with high output current requirement from 300mA to 1A and low output voltages. The devices has a very low supply current of 65uA at no load and a standby mode with ultra low supply current of < 0.15 uA can be realized with the chip enable function. The device incorporates a current limit circuit and a thermal-shutdown feature. The device is housed in a very small DFN 1.8 mm x2.0 mm 0.50 mm pitch package. Standard voltage versions are 0.8V 1.0V 1.2V 2.5V and 3.3V. Other options can be made available from 0.8V to 5.0V in 0.1 V steps.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd