Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP5901DR2G

Tape & Reel (TR) NCP5901 Half-Bridge 2006 gate driver 16ns 0C~150C TJ 12.2mA 1V 2V

$ 0.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP5901DR2G.

IHS

Datasheet10 pages5 years ago

Upverter

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP5901DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-02-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-01-05
LTD Date2025-07-05

Related Parts

Tape & Reel (TR) NCP5901 Half-Bridge 2011 gate driver 16ns 0C~150C TJ 12.2mA 1V 2V
NCP Series 1.8 Ohm 13.2 V Surface Mount MOSFET Driver with Dual Outputs - SOIC-8
Tape & Reel (TR) ADP3110A Half-Bridge 2007 gate driver 55ns 0C~150C TJ 5mA 0.8V 2V

Descriptions

Descriptions of onsemi NCP5901DR2G provided by its distributors.

Tape & Reel (TR) NCP5901 Half-Bridge 2006 gate driver 16ns 0C~150C TJ 12.2mA 1V 2V
Driver 2-OUT High and Low Side Inv/Non-Inv 8-Pin SOIC N T/R
Mosfet Driver, Vr12 Compatible, Synchronous Buck/ Reel |Onsemi NCP5901DR2G
MOSFET DRIV, HIGH & LOW SIDE, SOIC-8; Driver Configuration: High Side and Low Side; Peak Output Current: -; Supply Voltage Min: 4.5V; Supply Voltage Max: 13.2V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 16ns; Ou

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd