Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP571SN09T1G

LDO Regulator, 150 mA, Ultra-Low Iq, Low Output Vout: 0.9 V
$ 0.363
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP571SN09T1G.

IHS

Datasheet12 pages6 years ago

onsemi

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP571SN09T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.363
$ 0.344
Stock
486,963
593,301
Authorized Distributors
3
4
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
150 mA
150 mA
Min Input Voltage
1.9 V
1.9 V
Max Input Voltage
12 V
12 V
Min Output Voltage
900 mV
900 mV
Max Output Voltage
-
-
Accuracy
3 %
3 %
Dropout Voltage
650 mV
650 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-02-11
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

LDO Regulator, 150 mA, Ultra-Low Iq, Low Output Vout: 1.0 V
LDO Regulator, 150 mA, Ultra-Low Iq, Low Output Vout: 0.8 V
LDO Regulator, 150 mA, Ultra-Low Iq, Low Output Vout: 1.2 V

Descriptions

Descriptions of onsemi NCP571SN09T1G provided by its distributors.

LDO Regulator, 150 mA, Ultra-Low Iq, Low Output Vout: 0.9 V
NCP571SN09T1G, LDO VOLTAGE REGULATOR, 150MA, 0.9 V +/-3%, 0TO12 VIN, 5-PIN TSOP
LDO Regulator Pos 0.9V 0.15A 5-Pin TSOP T/R
LDO, FIXED, 0.9V, 0.15A, -40 TO 85DEG C;
1μA positive electrode fixed 150mA 1 900mV 0V 900mV 12V 750mV@ 10mA 65mV 30mV SOP SMD mount 1mm(height)
NCP571 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 650mV 1mm 150mA -40C~85C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP571SN09T1G.