What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCP561SN15T1G

150 mA CMOS Low Quiescent Current Low Dropout Linear Voltage Regulator Vout: 1.5 V
$ 0.252
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP561SN15T1G.

IHS

Datasheet11 pages18 years ago

Augswan

Farnell

iiiC

Inventory History

3 month trend:
-42.86%

CAD Models

Download onsemi NCP561SN15T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.252
$ 0.132
Stock
881,627
225,582
Authorized Distributors
2
2
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
Polarity
Positive
-
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.5 V
1.5 V
Output Current
150 mA
150 mA
Dropout Voltage
330 mV
330 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TSSOP
TSSOP
Number of Pins
5
5

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-10-11
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

LDO Regulator Pos 1.5V 0.2A 5-Pin SOT-23 T/R / IC REG LDO 1.5V 0.2A SOT23-5
Fixed Positive LDO Regulator, 1.8V, 0.35V Dropout, CMOS, PDSO5
TC1185 Series 150 mA 2.85 V Fixed Output CMOS LDO Regulator w/ Shutdown-SOT-23-5
LDO Regulator Pos 4V 0.15A Automotive AEC-Q100 Medical 5-Pin SOT-23 T/R
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, SOT-23,IS 53UA, PD 157MW, VO 1.8V, VN 800NV/HZ
Linear Voltage Regulator, LDO, Tri-Mode, Low Iq, 200 mA Vout: 0.9 V; Active High, LP and FT Mode

Descriptions

Descriptions of onsemi NCP561SN15T1G provided by its distributors.

150 mA CMOS Low Quiescent Current Low Dropout Linear Voltage Regulator Vout: 1.5 V
LDO Regulator Pos 1.5V 0.15A 5-Pin TSOP T/R
Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, CMOS, PDSO5
IC REG LINEAR 1.5V 150MA 5-TSOP
Tape & Reel (TR) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 2.5V 3mm 150mA -40C~85C
NCP561SN15T1G, SHIFT REGISTERS;
The NCP561 series of fixed output low dropout linear regulators aredesigned for handheld communication equipment and portable battery powered applications which require low quiescent. The NCP561 series

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd