Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP5422ADR2G

VOLTAGE-MODE MOS DUAL Surface Mount DC-DC Controller IC 0C~70C TA 150kHz~600kHz 12V 9.9mm
$ 1.136
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP5422ADR2G.

IHS

Datasheet17 pages18 years ago

Augswan

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP5422ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-06-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2014-12-27
LTD Date2015-06-27
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

NCP1397A Series 20 V 560 kHz High Performance Resonant Mode Controller - SOIC-16
NCP1396A Series 20 V 575 kHz High Performance Resonant Mode Controller-SOIC-16
NCP1397A Series 20 V 560 kHz High Performance Resonant Mode Controller - SOIC-16
Texas InstrumentsUC3842ADW
Boost,Buck,Flyback,Forward No Up~500KHz Transistor Driver 1 SOIC-16 SMD mount
Texas InstrumentsUC2842ADW
Boost,Buck,Flyback,Forward No Up~500KHz Transistor Driver 1 SOIC-16 SMD mount
Texas InstrumentsUC2842ADWTR
IC PWM BOOST FLYBACK CM 16SOIC Power Supply Controller PWM Controller 16-SOIC

Descriptions

Descriptions of onsemi NCP5422ADR2G provided by its distributors.

VOLTAGE-MODE MOS DUAL Surface Mount DC-DC Controller IC 0C~70C TA 150kHz~600kHz 12V 9.9mm
Dual Out-of-Phase Synchronous Buck Controller
Buck Yes 150KHz~600KHz Transistor Driver 1 13.2V 10.8V SOIC-16 SMD mount,glue mount 1.5mm(height)
DC/DC Cntrlr Dual-OUT Step Down 750kHz 16-Pin SOIC T/R
IC CTRLR DUAL SYNC BUCK SOIC-16 SMD
NCP5422ADR2G, SHIFT REGISTERS;
The NCP5422A is a dual N-channel synchronous buck regulator controller. It contains all the circuitry required for two independent buck regulators and utilizes the V2 control method to achieve the fastest possible transient response and best overall regulation while using the least number of external components. The NCP5422A

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd