What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCP500SQL18T1

Fixed Positive LDO Regulator, 1.8V, 0.35V Dropout, CMOS, PDSO6
$ 0.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP500SQL18T1.

HQonline

Datasheet19 pages14 years ago
Datasheet20 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP500SQL18T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.147
Stock
503,803
388,928
Authorized Distributors
2
1
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
6 V
6 V
Polarity
-
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.8 V
1.8 V
Output Current
150 mA
150 mA
Dropout Voltage
270 mV
270 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
DFN
DFN
Number of Pins
6
6

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-02-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Single, 500mA LDO w/ Auto Discharge & Internal Enable Pulldown
STMicroelectronicsLDK120PU-R
LDF120 Series 0.2 A 0.8-3.5 V ADJ Output LDO Voltage Regulator - DFN-6 (1.2x1.3)
STMicroelectronicsLDK120PU30R
LDK120 Series 200 mA 3 V Fixed Output LDO Voltage Regulator - DFN-6
Single , 300mA LDO in a Thermally Enhanced Package

Descriptions

Descriptions of onsemi NCP500SQL18T1 provided by its distributors.

Fixed Positive LDO Regulator, 1.8V, 0.35V Dropout, CMOS, PDSO6
Obsolete Contains Lead Positive NO LEAD Linear Voltage Regulator IC -40C~85C TA 150mA 2.2mm 270mV
LDO Regulator Pos 1.8V 0.15A 6-Pin DFN T/R
IC REG LINEAR 1.8V 150MA 6-DFN
62dB(1kHz) 1μA positive electrode Fixed 150mA 1 1.8V 0V 1.8V 6V 350mV@ 150mA 45 mV 10mV DFN-6 SMD mount,glue mount 2mm*2.2mm*870μm
NCP500SQL18T1, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd