Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP45540IMNTWG-H

Tape & Reel (TR) Over Temperature UVLO e3 On/Off power distribution switch 3mm 3V 20A 3.24W
$ 0.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP45540IMNTWG-H.

Upverter

Datasheet15 pages6 years ago
Technical Drawing1 page7 years ago

Newark

IHS

onsemi

Inventory History

3 month trend:
-9.94%

CAD Models

Download onsemi NCP45540IMNTWG-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-11-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Load Switch, Integrated, Ecoswitch , 17 A, Fault Protection/ Reel |Onsemi NCP45560IMNTWG-L
NCP45560 Single Element 5.5 V 3.3 mO High Side Controlled Load Switch - DFN-12

Descriptions

Descriptions of onsemi NCP45540IMNTWG-H provided by its distributors.

Tape & Reel (TR) Over Temperature UVLO e3 On/Off power distribution switch 3mm 3V 20A 3.24W
Load Switch, Integrated, ecoSWITCH™, 14 A, Fault Protection
IC PWR SWITCH N-CHAN 1:1 12DFN / ecoSWITCH Advanced Load Management
Current Limit SW 1-IN 1-OUT 0.5V to 13.5V 14A 12-Pin DFN EP T/R
0.5V~13.5V 4.8mΩ 20A DFN-12 Power Distribution Switches ROHS
DFN-12 Package SMD, Adhesive Mount 3mm × 3mm × 1mm
IC USB PERIPHERAL CTRLR 18-SOIC
Power Switch Hi Side 12-Pin DFN T/R
Avnet Japan
SPST, 1 Func, 1 Channel, PDSO12
IC LOAD SWITCH ACT-HI 20A 12DFN
Power Load Switch Type:high Side; Input Voltage:5.5V; Current Limit:2.8A; On State Resistance:0.0048Ohm; Distribution Switch Case Style:dfn; No. Of Pins:12Pins; Thermal Protection:yes; On / Enable Input Polarity:active High Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP45540IMNTWG-H.