onsemi NCP45560IMNTWG-H

NCP45560 Single Element 5.5 V 3.3 mO High Side Controlled Load Switch - DFN-12
$ 1.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP45560IMNTWG-H.

Upverter

Datasheet15 pages6 years ago
Technical Drawing1 page7 years ago

IHS

Master Electronics

onsemi

Augswan

Inventory History

3 month trend:
+301%

CAD Models

Download onsemi NCP45560IMNTWG-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-11-12
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of onsemi NCP45560IMNTWG-H provided by its distributors.

NCP45560 Single Element 5.5 V 3.3 mO High Side Controlled Load Switch - DFN-12
Tape & Reel (TR) Over Temperature UVLO e3 On/Off power distribution switch 3mm 13.5V 265mus 24A
Load Switch, Integrated, ecoSWITCH™, 17 A, Fault Protection
Current Limit SW 1-IN 1-OUT 0.5V to 13.5V 17A 12-Pin DFN EP T/R
Load Switch, Integrated, ecoSwitch™, 23 A, ACTIVE-HIGH ENABLE
Power Switch ICs - Power Distribution NCP45560IMNTWG-H
High-End DFN-12 SMD, Adhesive Mount 3mm × 3mm × 1mm
Controlled Load Switch 12-Pin DFN T/R
Avnet Japan
Ncp45560imntwg-H Rohs Compliant: Yes
23A ECOSWITCH CONTROLLED LOAD SWITCH WIT
ecoSWITCH Advanced Load Management
Fixed, 1 Channel, +0.35V, PDSO12
Power Switch/Driver 1:1 N-Channe
IC PWR SWITCH N-CHAN 1:1 12DFN
IC LOAD SWITCH HIGH SIDE 12DFN
POWER LOAD SWITCH, DFN-12; Power Load Switch Type: -; Input Voltage: 13.5V; Current Limit: 24A; On State Resistance: 0.0032ohm; Distribution Switch Case Style: DFN; No. of Pins: 12Pins; Thermal Protection: Yes; On / Enable Inpu

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP45560IMNTWG-H.