Microchip MIC23050-SYML-TR

Synchronous Buck Step Down Switching Regulator, Fixed, 2.7V to 5.5V In, 3.3V/600mA Out, 4MHz, MLF-8
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC23050-SYML-TR.

SHENGYU ELECTRONICS

Datasheet15 pages15 years ago

Microchip

Future Electronics

Inventory History

3 month trend:
+2.77%

CAD Models

Download Microchip MIC23050-SYML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-12-18
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= 0°C to +70°C
Conv DC-DC 4V to 5.5V Synchronous Step Down Single-Out 0.6V to 5V 3A 10-Pin DFN EP T/R
NCP1593 Series 5.5 V 3 A 1130 kHz Buck SMT Switching Regulator - DFN-10

Descriptions

Descriptions of Microchip MIC23050-SYML-TR provided by its distributors.

Synchronous Buck Step Down Switching Regulator, Fixed, 2.7V to 5.5V In, 3.3V/600mA Out, 4MHz, MLF-8
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 3.3V 0.6A 8-Pin DFN EP T/R
Switching Regulator, Current-mode, 2A, 4600kHz Switching Freq-Max
2 A SWITCHING REGULATOR 4600 kHz SWITCHING FREQ-MAX PDSO8
DC/DC CONV, SYNC BUCK, 4MHZ, 125DEG C; Topology: Synchronous Buck (Step Down); Input Voltage Min: 2.7V; Input Voltage Max: 5.5V; DC / DC Converter IC Case: MLF; No. of Pins: 8Pins; Output Current: 600mA; Output Voltage Nom.: 3.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC23050-SYML TR
  • MIC23050-SYMLTR
  • MIC23050SYMLTR