onsemi NCP4300AD

Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP4300AD.

IHS

Datasheet8 pages21 years ago

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NCP4300AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.241
Stock
142,543
573,700
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
40 dB
40 dB
Common Mode Rejection Ratio
30 dB
30 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
420 µA
420 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2000-12-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2008-06-30
LTD Date2008-12-31

Related Parts

Operational Amplifier, 2 Func, 13000uV Offset-Max, BIPolar, PDSO8
ROHS3Compliant EAR99 LM2904 Cut Tape (CT) op amp amplifier circuit 5mm 0.5muA 9V 50dB
ROHS3Compliant EAR99 LM2904 Tape & Reel (TR) op amp buffer circuit 5mm 0.5muA 7mV 1000kHz
STMicroelectronicsLM258WDT
LM258W Series 30 V 1.1 MHz Low-Power Dual Operational Amplifier - SOIC-8
STMicroelectronicsLM358YDT
Op Amp Dual Low Power Amplifier ±15V/30V Automotive 8-Pin SO N T/R
STMicroelectronicsLM2904WYDT
Dual 20nA 0.6V/us 1.1MHz 7mV SOIC-8 Operational Amplifier ROHS

Descriptions

Descriptions of onsemi NCP4300AD provided by its distributors.

Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
IC AMPLIFIER 8SOIC / Amplifier IC Power Management 8-SOIC
IC OPAMP GP 700KHZ 8SOIC
OPERATIONAL AMPLIFIER
MOSFET; Package/Case:8-SOIC; Leaded Process Compatible:No; Mounting Type:Surface Mount; Peak Reflow Compatible (260 C):No RoHS Compliant: No
IC AMPLIFIER 8SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd