What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCP302LSN45T1

Voltage Detector Series with Programmable Delay and Complementary Output 4.5 V, Reset Low
$ 0.197
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP302LSN45T1.

Upverter

Datasheet27 pages4 years ago
Technical Drawing1 page5 years ago

IHS

Augswan

onsemi

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP302LSN45T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.197
$ 0.333
Stock
240,557
1,096,989
Authorized Distributors
2
1
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
-
-
Undervoltage Threshold
4.41 V
4.41 V
Overvoltage Threshold
4.59 V
4.59 V
Watchdog Timer
No
No
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
10 V
10 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-05-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2008-06-30
LTD Date2008-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

NCP303 Series 4.5 V Threshold 10 V Programmable Delay Voltage Detector - TSOP-5
NCP301 Series 4.5 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
NCP300 Series 4.5 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5

Descriptions

Descriptions of onsemi NCP302LSN45T1 provided by its distributors.

Voltage Detector Series with Programmable Delay and Complementary Output 4.5 V, Reset Low
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.5V, CMOS, PDSO5
Voltage Supervisory 4.5V Detector No-Cancel/No-Return
VOLT SUPERVISOR DETECT 4.5V 5TSOP
500nA 10V TSOP-5 SMD mount,glue mount
Supervisory Circuits 4.5V Detector
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO5

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd