What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCP300LSN45T1G

NCP300 Series 4.5 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
$ 0.343
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP300LSN45T1G.

IHS

Datasheet26 pages8 years ago

onsemi

Augswan

RS (Formerly Allied Electronics)

CAD Models

Download onsemi NCP300LSN45T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-07-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

NCP303 Series 4.5 V Threshold 10 V Programmable Delay Voltage Detector - TSOP-5
NCP301 Series 4.5 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
NCP302 Series 4.5 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5

Descriptions

Descriptions of onsemi NCP300LSN45T1G provided by its distributors.

NCP300 Series 4.5 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
Voltage Detector Series with Complementary Output 4.5 V, Reset Low
Processor Supervisor 4.5V 1 Active Low/CMOS 5-Pin TSOP T/R
Undervoltage Detector, 4.5V, Tsop-5; Threshold Voltage:4.5V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:800Mv; Supply Voltage Max:10V; Reset Type:Active-Low; Digital Ic Case:Tsop; No. Of Pins:5Pins; Delay Time:-; Rohs Compliant: Yes |Onsemi NCP300LSN45T1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd