Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP1606BDR2G

Critical Conduction Mode Power Factor Correction Controller
$ 0.359
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1606BDR2G.

IHS

Datasheet23 pages4 years ago
Datasheet23 pages4 years ago

Newark

Farnell

iiiC

Inventory History

3 month trend:
-8.46%

CAD Models

Download onsemi NCP1606BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-06-06
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 5 years ago)

Related Parts

onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin
In a Pack of 2, ON Semiconductor LM2931AD-5.0R2G, LDO Regulator, 100mA, 5 V, ±3.8% 8-Pin, SOIC
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C

Descriptions

Descriptions of onsemi NCP1606BDR2G provided by its distributors.

Critical Conduction Mode Power Factor Correction Controller
Power Factor Correction Controller 0.02mA 8-Pin SOIC N T/R
Power Factor Controller, Voltage-mode, 70kHz Switching Freq-Max, PDSO8
10.3V 20V SOIC-8 SMD mount,glue mount 1.5mm(height)
SOIC-8 AC-DC Controllers & Regulators ROHS
Power Factor Correction - PFC PWR FCTR CONTROLLER
IC POWER FACTOR CONTROLLER 8SOIC
Tape & Reel (TR) NCP1606 ACTIVE NOT REC (Last Updated: 4days ago) e3 power factor correction device 10.3V~20V 70kHz 20muA 1.75mm
IC, POWER FACTOR CONTROLLER, CR MODE; UVLO: 2.5V; Supply Voltage Min: 10.9V; Supply Voltage Max: 20V; Startup Current: 20µA; Operating Supply Current: 2.1mA; Controller IC Case Style: SOIC; No. of Pins: 8Pins; Duty Cycle (%): -;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1606BDR2G.