What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCP1530DM30R2

Converter Ics 600mA PWM/PFM Buck No-Cancel/No-Return
$ 0.629
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1530DM30R2.

IHS

Datasheet16 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP1530DM30R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.629
$ 0.629
Stock
433,786
278,300
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
-
-
Number of Bits
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Number of Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-05-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Switching Regulator, Voltage-mode, 1A, 600kHz Switching Freq-Max, PDSO8
Conv DC-DC 1V to 5.5V Synchronous Step Up Single-Out 1V to 5.5V 0.2A 8-Pin Micro T/R
Texas InstrumentsTPS62000DGSR
Adjustable, 600-mA, 95% Efficient Step-Down Converter 10-VSSOP -40 to 85
Texas InstrumentsLM5021MMX-1/NOPB
AC DC Converters; LM5021MMX-1/NOPB; TEXAS INSTRUMENTS; 8; VSSOP; Surface Mount; Flyback
Texas InstrumentsLM5021MMX-2
8V~30V Flyback,Forward Up~1MHz isolate No overload 50% VSSOP-8 SMD mount,glue mount

Descriptions

Descriptions of onsemi NCP1530DM30R2 provided by its distributors.

Converter Ics 600mA PWM/PFM Buck No-Cancel/No-Return
Switching Regulator, Current-mode, 0.6A, 720kHz Switching Freq-Max, PDSO8
Conv DC-DC 5V Synchronous Step Down Single-Out 3V 0.6A 8-Pin Micro T/R
Buck No 600KHz Fixed 1 3V 3V 5V 4V MSOP-8 SMD mount
CURRENT-MODE Non-RoHS Compliant Fixed Positive Switching Regulator IC 0C~85C TA 600kHz 600mA 3mm
NCP1530DM30R2, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd