Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP1200AD100R2G

16V(Max) Flyback 100KHz No short circuit,overload 83% SOIC-8 SMD mount,glue mount
$ 0.336
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1200AD100R2G.

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP1200AD100R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.336
$ 0.455
$ 0.455
Stock
291,027
469,239
469,239
Authorized Distributors
2
3
3
Efficiency
-
-
-
Min Input Voltage
-
11 V
11 V
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Output Current
-
250 mA
250 mA
Power Rating
-
-
-
Topology
-
Flyback
Flyback
Isolation Voltage
-
-
-
Max Switching Frequency
114 kHz
116 kHz
116 kHz
Voltage - Output 2
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
-
8
8

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-10-21
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2006-10-12
LTD Date2007-04-12

Descriptions

Descriptions of onsemi NCP1200AD100R2G provided by its distributors.

16V(Max) Flyback 100KHz No short circuit,overload 83% SOIC-8 SMD mount,glue mount
Switching Controller, Current-mode, 0.25A, 114kHz Switching Freq-Max, CMOS, PDSO8
IC OFFLINE SWITCH FLYBACK 8SOIC
AC Switching Converter Controller

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd