onsemi NCP1200AD100R2

16V(Max) Flyback 100KHz No short circuit,overload 83% SOIC-8 SMD mount,glue mount
$ 0.336
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1200AD100R2.

IHS

Datasheet16 pages15 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP1200AD100R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.336
$ 0.455
$ 0.455
Stock
1,198,705
593,603
593,603
Authorized Distributors
2
3
3
Efficiency
-
-
-
Min Input Voltage
-
11 V
11 V
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Output Current
-
250 mA
250 mA
Power Rating
-
-
-
Topology
-
Flyback
Flyback
Isolation Voltage
-
-
-
Max Switching Frequency
114 kHz
116 kHz
116 kHz
Voltage - Output 2
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin
Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N T/R / IC REG CTRLR BOOST/FLYBACK 8SOIC

Descriptions

Descriptions of onsemi NCP1200AD100R2 provided by its distributors.

16V(Max) Flyback 100KHz No short circuit,overload 83% SOIC-8 SMD mount,glue mount
AC to DC Switching Converter Flyback 13.1V 100kHz T/R 8-Pin SOIC N
Switching Controller, Current-mode, 0.25A, 114kHz Switching Freq-Max, CMOS, PDSO8
IC OFFLINE SWITCH FLYBACK 8SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd