Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP1117LPST50T3G

NCP1117LP Series 1 A 5 V Fixed Output LDO Positive Voltage Regulator -SOT-223
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1117LPST50T3G.

IHS

Datasheet14 pages6 years ago

Electro Sonic

onsemi

Augswan

Master Electronics

Inventory History

3 month trend:
-10.62%

CAD Models

Download onsemi NCP1117LPST50T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NCP1117 Series 1 A 2.5 V Fixed Output LDO Positive Voltage Regulator - SOT-223
NCP1117 Series 1 A 3.3 V Fixed Output LDO Positive Voltage Regulator - SOT-223
IC REG LDO ADJ 1A SOT223 / LDO Regulator Pos 1.25V to 18.8V 1A 4-Pin(3+Tab) SOT-223 T/R
NCP1117 Series 1 A 1.8 V Fixed Output LDO Positive Voltage Regulator - SOT-223
NCP1117 Series 1 A 1.5 V Fixed Output LDO Positive Voltage Regulator - SOT-223
1.0 A Positive LDO Linear Voltage Regulator (Fixed and Adjustable), V out : 12 V

Descriptions

Descriptions of onsemi NCP1117LPST50T3G provided by its distributors.

NCP1117LP Series 1 A 5 V Fixed Output LDO Positive Voltage Regulator -SOT-223
LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 5.0 V
1A 60dB@(120Hz) Fixed 5V Positive 18V SOT-223 Linear Voltage Regulators (LDO) ROHS
NCP1117LPST50T3G, LDO VOLTAGE REGULATOR,1.1A,5V,-0.3 TO 18 VIN,3+TAB-PIN SOT-223
LDO, AEC-Q100, FIXED, 5V, 1A, SOT-23-3; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 18V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1A; Dr
NCP1117LPST50 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1.3V 1.8mm 1A 1.157W
Outputs = 1 / Fixed Output Voltage V = 5 / Dropout Voltage V = 1.3 / Output Current A = 1 / Load Regulation % = 1 / Line Regulation % = 0.2 / Supply Voltage Min. V = 2.4 / Supply Voltage Max. V = 18 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 125 / Package Type = SOT-223 / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 6.7 / Width mm = 7.3 / Height mm = 1.8 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd