What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCP1117DT20

IC REG LINEAR 2V 1A DPAK / Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
$ 0.275
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1117DT20.

IHS

Datasheet18 pages14 years ago

Augswan

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP1117DT20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.275
$ 0.149
$ 0.149
Stock
118,370
383,744
383,744
Authorized Distributors
1
5
5
Min Input Voltage
3.4 V
3.4 V
3.4 V
Max Input Voltage
12 V
12 V
12 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
2 V
2 V
2 V
Output Current
1 A
1 A
1 A
Dropout Voltage
1.07 V
1.07 V
1.07 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-252
TO-252
TO-252
Number of Pins
3
3
3

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-10-11
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

Texas InstrumentsTLV1117CKVURG3
Adjustable Positive LDO Regulator, 1.25V Min, 13.7V Max, 1.3V Dropout, BIPolar, PSSO3
Texas InstrumentsTLV1117-50CKVURG3
800-mA, 15-V, linear voltage regulator 3-TO-252 0 to 125
LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Adjustable Vout: 1.5 V
Texas InstrumentsTLV1117IKVURG3
LDO Regulator Pos 1.25V to 13.7V 0.8A 3-Pin(2+Tab) TO-252 T/R
positive electrode Fixed 800mA 15V 2.85V 15V 1.1V@ 490 mA 0.5 % 0.3% TO-252-3 SMD mount 2.38mm(height)

Descriptions

Descriptions of onsemi NCP1117DT20 provided by its distributors.

IC REG LINEAR 2V 1A DPAK / Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
Fixed Positive LDO Regulator, 2V, 1.2V Dropout, BIPolar, PSSO2
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC 0C~125C 4.5mA 6.54mm 1.07V
70dB(120Hz) 10mA positive electrode Fixed 1A 1 2V 2V 20V 1.2V@ 800mA 3 mV 0.5mV TO-252-3 SMD mount 2.38mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd