What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCP1117DT12RKG

1.0 A Positive LDO Linear Voltage Regulator (Fixed and Adjustable), V out : 12 V
$ 0.337
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1117DT12RKG.

IHS

Datasheet19 pages5 years ago

onsemi

Augswan

Newark

Farnell

CAD Models

Download onsemi NCP1117DT12RKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.337
$ 0.257
Stock
238,883
115,900
Authorized Distributors
1
1
Case/Package
TO-252
TO-252
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
1 A
2.2 A
Min Input Voltage
13.5 V
13.5 V
Max Input Voltage
20 V
20 V
Min Output Voltage
12 V
-
Max Output Voltage
-
-
Accuracy
1 %
1 %
Dropout Voltage
1.07 V
1.07 V
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-10-11
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

MC33269 Series 800 mA 5 V Fixed Output SMT LDO Regulator - TO-252
STMicroelectronicsLD1117DT12CTR
LD1117 Series 1300 mA 1.2 V Fixed SMT Positive Voltage Regulator - TO-252

Descriptions

Descriptions of onsemi NCP1117DT12RKG provided by its distributors.

1.0 A Positive LDO Linear Voltage Regulator (Fixed and Adjustable), V out : 12 V
LDO Regulator Pos 12V 1A 3-Pin(2+Tab) DPAK T/R
NCP1117DT12RKG, LDO VOLTAGE REGULATOR, 1A, 12 V +/-1%, 3-PIN DPAK
NCP1117 Series 1 A 12 V Fixed Output Positive Voltage Regulator - TO-252
NCP1117DT12 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1.07V 2.38mm 1A 0C~125C
54dB(120Hz) 10mA positive electrode Fixed 1A 1 12V 2.4V 12V 20V 1.2V@ 800mA 16mV 1mV TO-252 SMD mount,glue mount 2.38mm(height)
Ldo, Fixed, 12V, 1A, To-252-3; Output Type:Fixed; Input Voltage Min:2.4V; Input Voltage Max:20V; Fixed Output Voltage Nom.:12V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:1A; Dropout Voltage Rohs Compliant: Yes |Onsemi NCP1117DT12RKG.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1117DT12RKG.