What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCL30082BDMR2G

Tape & Reel (TR) NCL30082 Flyback Analog PWM led driver 3.1mm 1.2mA 20V 65kHz
$ 0.491
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCL30082BDMR2G.

IHS

Datasheet37 pages11 years ago

Farnell

onsemi

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCL30082BDMR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-01-21
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Diodes Inc.AL8807MP-13
AL8807 Series 36 V 1 A SMT High efficiency Low Buck LED Driver - MSOP-8EP
Diodes Inc.AL8807BMP-13
Led, Dc/Dc Driver, Buck, 1Mhz, Msop-Ep Rohs Compliant: Yes |Diodes Inc. AL8807BMP-13
Diodes Inc.AL8807QMP-13
30V PWM,Analog Step-Down (Buck) 1.3A 1 6V MSOP-8 SMD mount,glue mount 3mm*3mm*860μm
Texas InstrumentsTPS92561DGN
Phase dimmable, Single Stage boost controller for LED Lighting 8-HVSSOP -40 to 125
Texas InstrumentsTPS92561DGNR
Phase dimmable, Single Stage boost controller for LED Lighting 8-HVSSOP -40 to 125
MicrochipHV9967BMG-G
Integrated Led Driver W/average-mode Current Control 8 MSOP 3X3MM T/r Rohs Compliant: Yes

Descriptions

Descriptions of onsemi NCL30082BDMR2G provided by its distributors.

Tape & Reel (TR) NCL30082 Flyback Analog PWM led driver 3.1mm 1.2mA 20V 65kHz
NCL30082 Series 9.4V Quasi-Resonant Primary Side Current-Mode Controller-Micro-8
Flyback 18V 200V(Max) 18V No MSOP-8 wire mounting,SMD mount,glue mount
LED Driver 100 Segment 5000uA Supply Current 8-Pin Micro T/R
Led Driver, Pwm, 65Khz, Micro-8 |Onsemi NCL30082BDMR2G
LED DRVR 100Segment 8-Pin Micro T/R
Current Mode PWM Controller 14V 500mA 8-Pin Micro T/R
IC LED DRIVER OFFLINE DIM 8MICRO
Dimmable Quasi-Resonant Primary Side Current Mode Controller for LED Lighting with thermal foldback and auto-recoverable for faults
LED DRIVER, PWM, 65KHZ, MICRO-8; Device Topology: Constant Current, Flyback; Input Voltage Min: 8.2V; Input Voltage Max: 20V; Output Voltage Max: 200V; Output Current Max: 3A; Switching Frequency: 65kHz; No. of Outputs: 1Output

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCL30082BDMR2G.