Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCL30051DR2G

Offline Controller, PFC and Half Bridge Resonant Mode, for LED Lighting
$ 1.093
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCL30051DR2G.

IHS

Datasheet17 pages9 years ago

Farnell

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCL30051DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-11-07
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2021-07-29
LTD Date2022-01-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

MicrochipHV9861ANG-G
LED Driver IC - 1 Output - DC/DC Controller - Step-Down (Buck) Analog - PWM Dimming - 16-SOIC
MicrochipHV9911NG-G
Switch-mode LED Driver IC with High Current Accuracy | IC LED DRIVER CTRLR DIM 16SOIC
MicrochipHV9963NG-G
Closed Loop Led Driver With Enhanced Pwm Dimming 16 SOIC .150IN Ctube Rohs Compliant: Yes
ON SEMICONDUCTOR NCL30030B3DR2G LED DRIVE, BOOST/FLYBACK, 150KHZ, SOIC16
onsemiFAN7340MX
FAN7340 Series 35 V 250 mA LED Backlight Driving Boost Switch - SOIC-16
Diodes Inc.AL9902S16-13
LED DRVR Buck/Boost 1-CH PWM/Linear 0.4A 16-Pin SOIC T/R

Descriptions

Descriptions of onsemi NCL30051DR2G provided by its distributors.

Offline Controller, PFC and Half Bridge Resonant Mode, for LED Lighting
Tape & Reel (TR) NCL30051 Half-Bridge Surface Mount led driver 9.9mm 2.4mA 16.6V 950mW
Half-Bridge No SOIC-16 wire mounting,SMD mount,glue mount 1.5mm(height)
Power Factor Correction - PFC PFC and Resonant Half Bridge LED Drvr
PFC and Half Bridge Resonant Combo Controller 16-Pin SOIC T/R
Ctlr, Pfc/H-Bridge, Res, 600V, 16Soic |Onsemi NCL30051DR2G
CTLR, PFC/H-BRIDGE, RES, 600V, 16SOIC; Supply Voltage Min:14.4V; Supply Voltage Max:16.6V; Startup Current:7.5mA; Operating Supply Current:2.4mA; Digital IC Case Style:SOIC; No. of Pins:16; Duty Cycle (%):48%; Frequency:15.5kHz; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-40°C to +125°C; Supply Voltage Range:14.4V to 16.6V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCL30051DR2G.