Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCD57000DWR2G

Isolated high current and high efficiency IGBT gate driver with internal galvanic isolation.

$ 3.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCD57000DWR2G.

Upverter

Datasheet22 pages4 years ago
Technical Drawing1 page4 years ago

IHS

Master Electronics

onsemi

Augswan

Inventory History

3 month trend:
-31.05%

CAD Models

Download onsemi NCD57000DWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCD57000DWR2G provided by its distributors.

Isolated high current and high efficiency IGBT gate driver with internal galvanic isolation.
NCD57000 Series 5V Dual Output Isolated High Current IGBT Gate Driver - SOIC-16W
MOSFET Driver 7.8A High Current 2-OUT Inv/Non-Inv 16-Pin SOIC T/R
Avnet Japan
Tape & Reel (TR) Half-Bridge Inverting Non-Inverting BUFFER OR INVERTER BASED MOSFET DRIVER gate driver 10ns 15ns -40C~125C TJ 7.8A 7.1A 5V
IGBT DRIVER, -40 TO 125DEG C; Driver Configuration: High Side and Low Side; Peak Output Current: 7.1A; Supply Voltage Min: 3.3V; Supply Voltage Max: 5V; Driver Case Style: WSOIC; No. of Pins: 16Pins; Input Delay: 60ns; Output D

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd