onsemi NBC12430AFAG

PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (50 to 800 MHz)
$ 7.785
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NBC12430AFAG.

IHS

Datasheet22 pages16 years ago

SHENGYU ELECTRONICS

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NBC12430AFAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.785
$ 12.473
Stock
137,010
233,577
Authorized Distributors
2
6
Case/Package
LQFP
LQFP
Number of Pins
32
32
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
800 MHz
800 MHz
Number of Outputs
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (50 to 800 MHz)
PLL Clock Generator, Synthesized, Programmable, 3.3 V / 5.0 V, with Power Down (50 to 800 MHz)
PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (50 to 800 MHz)
Renesas84330CYLN
700MHz, Low Jitter, Crystal-to-3.3V Differential LVPECL Frequency Synthesizer

Descriptions

Descriptions of onsemi NBC12430AFAG provided by its distributors.

PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (50 to 800 MHz)
QUAD Obsolete GULL WING Surface Mount PLL Clock Generator IC 6Weeks -40C~85C 7mm 85mA
Phase Locked Loops - PLL 3.3V/5V Programmable PLL Clock Generator
Programmable PLL Clock Synthesizer Single 32-Pin LQFP Tray
Clock Generator 10MHz to 20MHz-IN 800MHz-OUT 32-Pin LQFP Tray

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd