onsemi NBC12430AFAR2G

PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (50 to 800 MHz)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NBC12430AFAR2G.

IHS

Datasheet22 pages16 years ago

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NBC12430AFAR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.473
$ 12.473
Stock
164,691
260,632
260,632
Authorized Distributors
1
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
32
32
32
PLL
Yes
Yes
Yes
Input
Crystal
Crystal
Crystal
Max Frequency
800 MHz
800 MHz
800 MHz
Number of Outputs
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (50 to 800 MHz)
PLL Clock Generator, Synthesized, Programmable, 3.3 V / 5.0 V, with Power Down (50 to 800 MHz)
PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (50 to 800 MHz)

Descriptions

Descriptions of onsemi NBC12430AFAR2G provided by its distributors.

PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (50 to 800 MHz)
Obsolete Surface Mount NBC12430A 32-LQFP PLL Clock Generator IC 8Weeks -40C 85mA 800MHz
Phase Locked Loops - PLL 3.3V/5V Programmable PLL Clock Generator
Programmable PLL Clock Synthesizer Single 32-Pin LQFP T/R
Clock Generator 10MHz to 20MHz-IN 800MHz-OUT 32-Pin LQFP T/R
yes 3.135V 5.25V 800MHz QFP SMD mount,glue mount 7mm(Length)*1.45mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd