onsemi NBC12429FNR2G

PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (25 to 400 MHz)
$ 4.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NBC12429FNR2G.

IHS

Datasheet21 pages5 years ago

Augswan

Farnell

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NBC12429FNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.11
$ 5.403
Stock
264,580
164,219
Authorized Distributors
4
3
Case/Package
PLCC
PLCC
Number of Pins
28
28
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
400 MHz
400 MHz
Number of Outputs
1
1
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 3 years ago)

Related Parts

PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (25 to 400 MHz)
PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (50 to 800 MHz)
PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (50 to 800 MHz)

Descriptions

Descriptions of onsemi NBC12429FNR2G provided by its distributors.

PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (25 to 400 MHz)
Clock Synthesis ICs 3.3V/5V Programmable PLL Clock Generator
Programmable PLL Clock Synthesizer Single 28-Pin PLCC T/R
Phase Locked Loops - PLL 3.3V/5V Programmable PLL Clock Generator
400MHz PLCC-28 Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Generator 10MHz to 20MHz Input 400MHz Output 28-Pin PLCC T/R
Pll Clock Generator, 0 To 70Deg C; Clock Ic Type:Pll Clock Generator; Frequency:400Mhz; No. Of Outputs:2Outputs; Supply Voltage Min:3.135V; Supply Voltage Max:5.25V; Clock Ic Case Style:Plcc; No. Of Pins:28Pins; Product Range:- Rohs Compliant: Yes |Onsemi NBC12429FNR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd