onsemi NBC12430AFNG

PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (50 to 800 MHz)
$ 7.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NBC12430AFNG.

IHS

Datasheet19 pages5 years ago

Newark

Farnell

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NBC12430AFNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.067
$ 7.785
Stock
195,063
181,391
Authorized Distributors
5
3
Case/Package
PLCC
PLCC
Number of Pins
28
28
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
800 MHz
800 MHz
Number of Outputs
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-12-17
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-09-30
LTD Date2024-03-30
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 3 years ago)

Related Parts

PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (50 to 800 MHz)
PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (50 to 800 MHz)
PLL Clock Generator, Synthesized, Programmable, 3.3 V / 5.0 V, with Power Down (50 to 800 MHz)

Descriptions

Descriptions of onsemi NBC12430AFNG provided by its distributors.

PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (50 to 800 MHz)
Crystal PLL Clock Generator 28-LCC (J-Lead) NBC12430A clock generator ic 5V 800MHz 85mA 4.57mm
Phase Locked Loops - PLL 3.3V/5V Programmable PLL Clock Generator
Programmable PLL Clock Synthesizer Single 28-Pin PLCC Rail
800MHz PLCC-28 Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Generator 10MHz to 20MHz-IN 800MHz-OUT 28-Pin PLCC Tube
Pll Type:Clock Synchronizer; Frequency:800Mhz; No. Of Pins:28Pins; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Onsemi NBC12430AFNG.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBC12430AFNG.