onsemi NBC12429AFNG

PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (25 to 400 MHz)
$ 9.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NBC12429AFNG.

Upverter

Datasheet22 pages5 years ago

Farnell

IHS

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NBC12429AFNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.979
$ 8.778
Stock
317,588
270,176
Authorized Distributors
3
3
Case/Package
PLCC
PLCC
Number of Pins
28
28
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
400 MHz
400 MHz
Number of Outputs
1
1
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (25 to 400 MHz)
PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (25 to 400 MHz)
PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (50 to 800 MHz)

Descriptions

Descriptions of onsemi NBC12429AFNG provided by its distributors.

PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (25 to 400 MHz)
Clock Synthesis ICs 3.3V/5V Programmable PLL Clock Generator
Programmable PLL Clock Synthesizer Single 28-Pin PLCC Rail
Phase Locked Loops - PLL 3.3V/5V Programmable PLL Clock Generator
Clock Generator 10MHz to 20MHz-IN 400MHz-OUT 28-Pin PLCC Tube

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBC12429AFNG.