onsemi NB3N501DR2G

PLL Clock Multiplier, 13 MHz - 160 MHz, 3.3 V / 5.0 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3N501DR2G.

IHS

Datasheet6 pages12 years ago

onsemi

CAD Models

Download onsemi NB3N501DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-12-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-06-22
LTD Date2018-12-22

Related Parts

onsemiNB3N501DG
3.3 V / 5 V 160 MHz Surface Mount PLL Clock Multiplier- SOIC-8
Renesas570ALF
PLL Based Clock Driver, 570 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Renesas570AILF
PLL Based Clock Driver, 570 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Renesas501MLF
IC CLK MULTIPLIER PLL 8-SOIC / Clock Generator IC 160MHz 1 8-SOIC (0.154", 3.90mm Width)
Clock Generator 10MHz to 100MHz-IN 100MHz-OUT 8-Pin SOIC N T/R
InfineonCY2305SXC-1H
PLL Based Clock Driver, 2305 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO8

Descriptions

Descriptions of onsemi NB3N501DR2G provided by its distributors.

PLL Clock Multiplier, 13 MHz - 160 MHz, 3.3 V / 5.0 V
Clock Generator 2MHz to 50MHz-IN 160MHz-OUT 8-Pin SOIC N T/R
PLL Clock Multiplier Single 8-Pin SOIC N T/R
Clock Generator, 160MHz, CMOS, PDSO8
DUAL Obsolete GULL WING Surface Mount (Type) IC 4Weeks -40C~85C 4.9mm 20mA
1 3V 160MHz 5.5V 50MHz SOP SMD mount,glue mount 1.5mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd