onsemi NB2305AI1HDTG

Zero Delay PLL Clock Buffer Single 15MHz to 133MHz 8-Pin TSSOP Rail
$ 0.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB2305AI1HDTG.

IHS

Datasheet11 pages11 years ago

onsemi

RS (Formerly Allied Electronics)

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB2305AI1HDTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.63
$ 0.693
$ 0.693
Stock
542,946
303,044
303,044
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
133 MHz
133 MHz
133 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-02-16
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2017-06-23
LTD Date2017-12-23

Related Parts

Texas InstrumentsTLC271CPWR
Single, 16-V, 2-MHz, In to V- operational amplifier 8-TSSOP 0 to 70
Texas InstrumentsTLC271CPW
Single, 16-V, 2-MHz, In to V- operational amplifier 8-TSSOP 0 to 70
MicrochipMCP603T-E/ST
Ic, operational Amplifier, single, cmos, tss; |Microchip Technology MCP603T-E/ST
MicrochipMCP601-E/ST
ROHS3Compliant EAR99 MCP601 Matte Tin (Sn) op amp amplifier circuit 4.4mm 0.005muA 2mV 2800kHz
MicrochipMCP601T-E/ST
ROHS3Compliant EAR99 MCP601 Matte Tin (Sn) op amp amplifier circuit 4.4mm 0.005muA 2mV 2800kHz
STMicroelectronicsTSC1021BIYPT
ROHS3Compliant EAR99 TSC1021 Cut Tape (CT) op amp buffer circuit 4.5mm 7muA 1.5mV 33.98dB

Descriptions

Descriptions of onsemi NB2305AI1HDTG provided by its distributors.

Zero Delay PLL Clock Buffer Single 15MHz to 133MHz 8-Pin TSSOP Rail
PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
NB2305AI1HDTG, PLL CLOCK BUFFER, 15 - 133 MHZ, 8-PIN TSSOP
DUAL Obsolete GULL WING Surface Mount Zero Delay Buffer IC 2005 -40C~85C 0.25ns 3.1mm
Zero Delay Buffer 5-Out Single-Ended Automotive 8-Pin TSSOP Tube

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd