Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi N01S830BAT22I

Serial SRAM Memory, 1 Mb, Ultra-Low-Power, 2.5 to 5.5 V TSSOP-8 (Industrial) 100 Units/Tube
$ 3.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi N01S830BAT22I.

TME

Datasheet14 pages5 years ago

Master Electronics

onsemi

Inventory History

3 month trend:
-63.01%

CAD Models

Download onsemi N01S830BAT22I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.344
$ 6.591
Stock
167,046
189,795
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
-
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
-
-
Frequency
-
-
Interface
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2013-09-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi N01S830BAT22I provided by its distributors.

Serial SRAM Memory, 1 Mb, Ultra-Low-Power, 2.5 to 5.5 V TSSOP-8 (Industrial) 100 Units/Tube
1Mb (128K x 8) 128 k x 8 2.5V 20mA 5.5V 20MHz SPI TSSOP-8 SMD mount 4.4mm*3mm*900μm
SRAM Chip Sync Single 3.3V/5V 1M-bit 128K x 8 25ns 8-Pin TSSOP Tube
ON SEMICONDUCTOR N01S830BAT22I SERIAL SRAM, 1MB, SPI, TSSOP-8New
e3 Surface Mount Tube CMOS ic memory 20MHz 3mm 1Mb 128K x 8 2.5V
2.5V~5.5V 1Mbit TSSOP-8 SRAM ROHS
IC SRAM 1MBIT SPI 20MHZ 8TSSOP
Standard SRAM, 128KX8, CMOS, PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd