Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MURS240T3G

Rectifier Diode Switching 400V 2A 65ns 2-Pin SMB T/R / DIODE GEN PURP 400V 2A SMB
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MURS240T3G.

IHS

Datasheet6 pages2 years ago

element14 APAC

Farnell

ODG (Origin Data Global)

iiiC

Inventory History

3 month trend:
+7.85%

CAD Models

Download onsemi MURS240T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, DO-214AA
DIODE, RECTIFIER, FAST, VR 600V, IF 1.5A, PKG DO-214AA (SMB),VF 1.3V, TRR 250NS, CS 50A
Diodes Inc.RS2J-13-F
RS2J-13-F: 600 V 1.5 A Surface Mount Fast Recovery Rectifier - DO-214AA SMB
Diode; Rectifier; Fast; Vr 200V; If 1.5A; Pkg DO-214AA (SMB); Vf 1.3V; Trr 150ns; Cs 50A
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-214AA
Diodes Inc.RS2D-13-F
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon

Descriptions

Descriptions of onsemi MURS240T3G provided by its distributors.

Rectifier Diode Switching 400V 2A 65ns 2-Pin SMB T/R / DIODE GEN PURP 400V 2A SMB
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA
Power Rectifier, Ultra-Fast Recovery, 2 A, 400 V
MURS Series 2 A 400 V 65 ns Surface Mount Ultrafast Power Rectifier - CASE-403A
DIODE, FAST, 2A, 400V, DO-214AA-2; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):2A; Diode Configuration:Single;
Ideally suited for high voltage high frequency rectification or as free wheeling and protection diodes in surface mount applications where compact size and weight are critical to the system.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MURS240T3G.