Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MURS105T3G

Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MURS105T3G.

IHS

Datasheet6 pages3 years ago

Upverter

Master Electronics

onsemi

Newark

Inventory History

3 month trend:
-7.11%

CAD Models

Download onsemi MURS105T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA
Rectifier Diode Switching 200V 1A 35ns 2-Pin SMB T/R / DIODE GEN PURP 200V 2A SMB
Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AA
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA

Descriptions

Descriptions of onsemi MURS105T3G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA
Power Rectifier, Ultra-Fast Recovery, 1 A, 50 V
MURS Series 1 A 50 V 35 ns Surface Mount Ultrafast Power Rectifier - CASE-403A
FAST RECOVERY DIODE, 2A, 50V, 403A; DIOD; FAST RECOVERY DIODE, 2A, 50V, 403A; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:50V; Forward Curr; Available until stocks are exhausted Alternatives available
Fast Recovery Diode, 2A, 50V, 403A; Repetitive Peak Reverse Voltage:50V; Average Forward Current:2A; Diode Configuration:Single; Forward Voltage Max:875Mv; Reverse Recovery Time:25Ns; Forward Surge Current:40A; No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi MURS105T3G.
RECTIFIER, 1A, 50V, DO-214AA; Repetitive Reverse Voltage Vrrm Max: 50V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 875mV; Reverse Recovery Time trr Max: 35ns; Forward Surge Current Ifsm Max: 40A; Operating Temperature Max: 175°C; Diode Case Style: DO-214AA; No. of Pins: 2 Pin; Product Range: MURS1 Series; Automotive Qualification Standard: AEC-Q101; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MURS105T3G.