onsemi MURF550PFG

Power Rectifier, Switch-mode, Ultrafast, 5.0 A, 520 V, for Power Factor Correction
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MURF550PFG.

Upverter

Datasheet13 pages6 years ago
Datasheet9 pages9 years ago
Technical Drawing2 pages18 years ago

IHS

onsemi

Farnell

iiiC

CAD Models

Download onsemi MURF550PFG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.302
Stock
379,368
122,661
Authorized Distributors
0
3
Mount
-
-
Case/Package
TO-220-2
TO-220-2
Forward Voltage
980 mV
980 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
5 A
5 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
95 ns
95 ns

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2005-06-14
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2012-03-31
LTD Date2012-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

STMicroelectronicsSTTH5L06FP
Diode STTH5L06FP Ultra Fast Recovery Rectifier 600 Volt 5A TO-220FPAC
STMicroelectronicsSTTH512D
Rectifier Diode, 1 Phase, 1 Element, 5A, 1200V V(RRM), Silicon, TO-220AC
onsemiMUR550PFG
Power Rectifier, Switch-mode, Ultrafast, 5.0 A, 520 V, for Power Factor Correction
onsemiMUR550PF
Rectifier Diode, 1 Phase, 1 Element, 5A, 520V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 6A, 1500V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 6A, 1500V V(RRM), Silicon

Descriptions

Descriptions of onsemi MURF550PFG provided by its distributors.

Power Rectifier, Switch-mode, Ultrafast, 5.0 A, 520 V, for Power Factor Correction
Diode Switching 520V 5A 2-Pin(2+Tab) TO-220 Full-Pack Rail
5 A 520 V SILICON RECTIFIER DIODE TO-220AC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd