onsemi MUR550PF

Rectifier Diode, 1 Phase, 1 Element, 5A, 520V V(RRM), Silicon, TO-220AC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUR550PF.

IHS

Datasheet1 page15 years ago

CAD Models

Download onsemi MUR550PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.302
Stock
130,503
123,211
Authorized Distributors
0
3
Mount
Through Hole
-
Case/Package
TO-220-2
TO-220-2
Forward Voltage
980 mV
980 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
5 A
5 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
95 ns
95 ns

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTTH5L06FP
Diode STTH5L06FP Ultra Fast Recovery Rectifier 600 Volt 5A TO-220FPAC
STMicroelectronicsSTTH512D
Rectifier Diode, 1 Phase, 1 Element, 5A, 1200V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH5L06D
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 6A, 1500V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 6A, 1500V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of onsemi MUR550PF provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 5A, 520V V(RRM), Silicon, TO-220AC
DIODE GEN PURP 520V 5A TO220AC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd