onsemi MURA110T3

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 50 V 100 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MURA110T3.

Upverter

Datasheet5 pages9 years ago

IHS

DigiKey

CAD Models

Download onsemi MURA110T3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.159
$ 0.159
Stock
157,051
1,977,532
1,977,532
Authorized Distributors
1
6
6
Mount
-
-
-
Case/Package
SMA
SMA
SMA
Forward Voltage
660 mV
875 mV
875 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
2 A
2 A
2 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
30 µs
30 µs
30 µs

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2001-01-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2011-05-23
LTD Date2011-11-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Descriptions

Descriptions of onsemi MURA110T3 provided by its distributors.

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 50 V 100 V
Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon
DIODE ULTRA FAST 2A 100V SMA / Diode 100 V 1A Surface Mount SMA
2 A 100 V SILICON RECTIFIER DIODE
DIODE SWITCHING 100V 2A 2-PIN SMA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd