onsemi MUR480ERLG

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, 800V V(RRM), Silicon, DO-201AD
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUR480ERLG.

IHS

Datasheet7 pages13 years ago

Newark

Master Electronics

Inventory History

3 month trend:
+2.68%

CAD Models

Download onsemi MUR480ERLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.286
$ 0.312
$ 0.312
Stock
639,539
360,678
360,678
Authorized Distributors
6
4
4
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Forward Voltage
1.53 V
1.5 V
1.5 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
4 A
4 A
4 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
100 ns
100 ns
100 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1997-11-06
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiMUR480EG
DIODE GEN PURP 800V 4A AXIAL / Rectifier Diode Switching 800V 4A 100ns 2-Pin DO-201AD Box
onsemiMUR1100EG
DIODE, RECTIFIER, ULTRAFAST, VR 1000V, IF 1A, PKG CASE 59,VF 1.75V, TRR 100NS, CS 35A
onsemiMUR2100EG
Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-41

Descriptions

Descriptions of onsemi MUR480ERLG provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, 800V V(RRM), Silicon, DO-201AD
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 800 V
onsemi Rectifier Diode, 4A, 800V, TH, TO-267-05 Package, 2-Pin
Rectifier Diode Switching 800V 4A 100ns 2-Pin DO-201AD T/R
DIODE, STANDARD, 4A, 800V, DO-201AD-2; Repetitive Reverse Voltage Vrrm Max: 800V; Forward Current If(AV): 4A; Diode Configuration: Single; Forward Voltage VF Max: 1.85V; Reverse Recovery Time trr Max: 75ns; Forward Surge Current Ifsm Max: 70A; Operating Temperature Max: 175°C; Diode Case Style: DO-201AD; No. of Pins: 2Pins; Product Range: MUR48 Series; Automotive Qualification Standard: -; SVHC: Lead (27-Jun-2018); Diode Type: Standard Recovery; Operating Temperature Min: -65°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUR480ERLG.